345-044-544-258

Heilind Number:EDA345-044-544-258
Manufacturer:EDAC
Manufacturer Number:345-044-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-258

Detailed Description

Enhance your PCB connectivity with our 44-position Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in a range of environments. With a 0.1-inch pitch and 0.2-inch row spacing, it offers efficient signal transmission while accommodating various board layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this green-colored connector is ideal for demanding applications where durability and precision are paramount. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic projects.