345-044-544-402

Heilind Number:EDA345-044-544-402
Manufacturer:EDAC
Manufacturer Number:345-044-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration in green circuit boards, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and a total of 44 copper alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.