345-044-544-403

Heilind Number:EDA345-044-544-403
Manufacturer:EDAC
Manufacturer Number:345-044-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-403

Detailed Description

Enhance connectivity within your circuit board with this high-performance 44-position card edge connector. Designed for seamless integration, this connector features a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in extreme operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers reliable power transmission with an amperage rating of 3A. Its straight mount orientation facilitates easy installation, making it ideal for various PCB applications. Elevate your connectivity solutions with this essential component.