345-044-544-407

Heilind Number:EDA345-044-544-407
Manufacturer:EDAC
Manufacturer Number:345-044-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-407

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. With a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission. The 44-position connector features a single row design with a .1-inch pitch and .2-inch row spacing, making it perfect for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers versatility and durability. Install with ease in a straight mount orientation for seamless integration. Ideal for demanding environments, this green connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions today.