345-044-544-478

Heilind Number:EDA345-044-544-478
Manufacturer:EDAC
Manufacturer Number:345-044-544-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-478

Detailed Description

Effortlessly connect your circuit boards with our durable Board To Board PCB Connector. Designed for seamless assembly, this straight-mount connector features a single row of 44 positions with a pitch of .1 inches, ideal for efficient signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity and long-lasting durability. Perfect for green-themed projects, this connector in a vibrant green color adds a touch of visual appeal to your PCB layout. Upgrade your connectivity solutions with this essential component, a must-have in any electronics enthusiast's toolkit.