345-044-544-502

Heilind Number:EDA345-044-544-502
Manufacturer:EDAC
Manufacturer Number:345-044-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-502

Detailed Description

Enhance connectivity and streamline your PCB design with our high-performance Board To Board Card Edge Connector. Featuring 44 positions arranged in two rows, this connector ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contacts deliver optimal conductivity, while the straight mount orientation facilitates easy installation. Perfect for a range of applications, this green connector offers a compact yet robust solution for your connectivity needs. Upgrade your system with this essential component and experience enhanced performance and reliability.