345-044-544-503

Heilind Number:EDA345-044-544-503
Manufacturer:EDAC
Manufacturer Number:345-044-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-503

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your circuit board. Operating reliably in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.