345-044-544-504

Heilind Number:EDA345-044-544-504
Manufacturer:EDAC
Manufacturer Number:345-044-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-504

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The two rows of 44 copper alloy contacts each, with a pitch of .1 inches and row spacing of .2 inches, offer seamless and secure connections. Designed for straight mount orientation, it guarantees easy installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Elevate your PCB design with this reliable and efficient component.