345-044-544-512

Heilind Number:EDA345-044-544-512
Manufacturer:EDAC
Manufacturer Number:345-044-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-512

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, its two rows of 44 positions each ensure optimal signal transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your setup with this straight-mount connector and experience seamless connectivity like never before.