345-044-544-558

Heilind Number:EDA345-044-544-558
Manufacturer:EDAC
Manufacturer Number:345-044-544-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-558

Detailed Description

Upgrade your electronic connections with our Board To Board PCB Connector in vibrant green. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transfer. Featuring two rows and 44 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your projects. Upgrade your electronic connections with our Board To Board PCB Connector in vibrant green. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transfer. Featuring two rows and 44 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your projects.