345-044-544-602

Heilind Number:EDA345-044-544-602
Manufacturer:EDAC
Manufacturer Number:345-044-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-602

Detailed Description

Enhance your connectivity with this high-performance 44-position board-to-board PCB connector. Designed for seamless integration in electronic assemblies, its straight mount orientation and sturdy UL 94V-0 thermoplastic polyester housing ensure reliable and secure connections. Featuring copper alloy contacts, it guarantees efficient signal transmission with an amperage rating of 3A. With a compact pitch of .1in and a row spacing of .2in, it offers precise and space-saving PCB mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for robust industrial applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.