345-044-544-604

Heilind Number:EDA345-044-544-604
Manufacturer:EDAC
Manufacturer Number:345-044-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-604

Detailed Description

Efficiently link your electronic devices with our high-performance Green Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features 44 positions in a single row, ensuring optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore our range of connectors for seamless integration in your projects.