345-044-544-658

Heilind Number:EDA345-044-544-658
Manufacturer:EDAC
Manufacturer Number:345-044-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-658

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row with 44 positions, facilitating efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures robust durability, ideal for industrial environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this top-tier connector.