345-044-544-688

Heilind Number:EDA345-044-544-688
Manufacturer:EDAC
Manufacturer Number:345-044-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 44 positions and a single row layout with a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With a straight mount orientation and a wide operating temperature range (-40 to 105 °C), this connector is suitable for various industrial applications. Upgrade your electronic devices with this essential component, guaranteeing optimal performance and longevity. Let efficiency and quality define your PCB assemblies with this indispensable connector.