345-044-544-803

Heilind Number:EDA345-044-544-803
Manufacturer:EDAC
Manufacturer Number:345-044-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-803

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, a reliable solution for seamless data transmission. With 44 positions spread across two rows, this connector offers ample space for efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance even in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component for your electronic projects.