345-044-544-804

Heilind Number:EDA345-044-544-804
Manufacturer:EDAC
Manufacturer Number:345-044-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek, straight mount orientation in a vibrant green hue, it effortlessly integrates into your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. With two rows and 44 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line solution.