345-044-544-807

Heilind Number:EDA345-044-544-807
Manufacturer:EDAC
Manufacturer Number:345-044-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-807

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it boasts a dual-row setup with 44 positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any environment. The contact material, made of high-quality Copper Alloy, promises superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Opt for this connector and experience seamless data transfer and power distribution with ease.