345-044-544-808

Heilind Number:EDA345-044-544-808
Manufacturer:EDAC
Manufacturer Number:345-044-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. With two rows of 44 positions each, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mounting orientation, it is easy to install on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your device's connectivity with this essential component.