345-044-544-812

Heilind Number:EDA345-044-544-812
Manufacturer:EDAC
Manufacturer Number:345-044-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-812

Detailed Description

Enhance your PCB connections with our innovative 44-position board-to-board connector. Designed for superior performance, this connector boasts a 3A amperage and features durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. Its copper alloy contacts deliver optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and durability. Elevate your connectivity solutions with this essential component.