345-044-544-858

Heilind Number:EDA345-044-544-858
Manufacturer:EDAC
Manufacturer Number:345-044-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-858

Detailed Description

Elevate your connectivity with our cutting-edge Card Edge Connector, designed for seamless integration into your PCB setup. Boasting a vibrant Green hue, this connector features 44 positions spread across 2 rows, delivering optimal performance with a low amperage of 3A. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Upgrade your electronic assemblies with this essential component, where quality and performance meet seamlessly.