345-044-555-202

Heilind Number:EDA345-044-555-202
Manufacturer:EDAC
Manufacturer Number:345-044-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows and 44 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient board-to-board integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Trust in its straight mount orientation for hassle-free installation. Elevate your electronic designs with this essential component.