345-044-555-204

Heilind Number:EDA345-044-555-204
Manufacturer:EDAC
Manufacturer Number:345-044-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector features two rows of 44 positions each, allowing for efficient signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made from Copper Alloy, providing optimal conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Choose this connector for superior quality and functionality in your PCB designs.