345-044-555-207

Heilind Number:EDA345-044-555-207
Manufacturer:EDAC
Manufacturer Number:345-044-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 44 positions across two rows, this connector ensures seamless data transfer with a contact material of durable Copper Alloy. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of visual appeal to your circuit boards. Upgrade your connectivity solutions with this essential component.