345-044-555-208

Heilind Number:EDA345-044-555-208
Manufacturer:EDAC
Manufacturer Number:345-044-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-208

Detailed Description

Enhance your PCB connections with our versatile 44-position Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a pitch of .1 inches and two rows for efficient signal transmission, it offers precise connectivity for your applications. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industries. Upgrade your setup with this essential component for seamless and efficient PCB connections.