345-044-555-258

Heilind Number:EDA345-044-555-258
Manufacturer:EDAC
Manufacturer Number:345-044-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-258

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, ensuring reliable and efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, it guarantees long-lasting performance. The compact .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your setup with this essential component for superior connectivity.