345-044-555-278

Heilind Number:EDA345-044-555-278
Manufacturer:EDAC
Manufacturer Number:345-044-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-278

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, designed for efficient power transfer with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. Featuring two rows with a pitch of .1 in and row spacing of .2 in, this connector offers a total of 44 positions for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various industrial applications. Elevate your PCB connectivity with this essential component.