345-044-555-288

Heilind Number:EDA345-044-555-288
Manufacturer:EDAC
Manufacturer Number:345-044-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-288

Detailed Description

Enhance your PCB connectivity with our Green Board-To-Board Card Edge Connector. Engineered for optimal performance, this connector features 44 positions across two rows, ensuring seamless communication within your electronic systems. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB design with this essential connector.