345-044-555-502

Heilind Number:EDA345-044-555-502
Manufacturer:EDAC
Manufacturer Number:345-044-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-502

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 44 positions, ensuring seamless communication between your electronic components. The sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and stability during installation. The contact material, Copper Alloy, further ensures excellent conductivity. Whether you're working on a commercial project or industrial application, this connector, with a straight mount orientation and operating temperature range of -40 to 105 °C, is the perfect solution for your connectivity needs. Upgrade your system with this high-quality connector and experience enhanced performance and durability.