345-044-555-507

Heilind Number:EDA345-044-555-507
Manufacturer:EDAC
Manufacturer Number:345-044-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-507

Detailed Description

Enhance connectivity within your electronic devices with this 44-position board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable transmission of signals. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient data transfer. Its straight mount orientation and two rows offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality connector.