345-044-555-508

Heilind Number:EDA345-044-555-508
Manufacturer:EDAC
Manufacturer Number:345-044-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek design in vibrant green, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of 44 positions, it offers ample space for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any electronics project. Elevate your connection capabilities with this essential device.