345-044-555-512

Heilind Number:EDA345-044-555-512
Manufacturer:EDAC
Manufacturer Number:345-044-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it not only ensures reliable signal transfer but also offers enhanced heat resistance, with an operating temperature range of -40 to 105 °C. The connector boasts two rows of 44 copper alloy contact positions, facilitating seamless data transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal signal integrity. Its straight mount orientation and card edge design make installation a breeze, perfect for various PCB applications. Upgrade your connectivity solutions with this top-of-the-line connector.