345-044-555-578

Heilind Number:EDA345-044-555-578
Manufacturer:EDAC
Manufacturer Number:345-044-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-578

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. The copper alloy contacts offer excellent conductivity, while the dual-row configuration with 44 positions allows for versatile connectivity options. With a pitch of .1 inch and row spacing of .2 inch, this connector provides precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless data transfer and power distribution.