345-044-555-588

Heilind Number:EDA345-044-555-588
Manufacturer:EDAC
Manufacturer Number:345-044-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-588

Detailed Description

Elevate your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 44 positions with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable conductivity, while the .1" pitch and .2" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation and dual-row configuration offer versatility, making it a must-have component for any PCB assembly project. Upgrade your setup with this essential connector and experience enhanced performance and connectivity.