345-044-555-804

Heilind Number:EDA345-044-555-804
Manufacturer:EDAC
Manufacturer Number:345-044-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-804

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring enhanced safety and reliability. With two rows and a total of 44 positions, it offers ample connectivity for your PCB requirements. Crafted with precision, the connector features Copper Alloy contacts for efficient signal transmission. The compact .1-inch pitch and .2-inch row spacing make it suitable for high-density applications. Rated for an operating temperature range of -40 to 105 °C, it guarantees seamless functionality even in extreme environments. Trust in our product to streamline your connectivity solutions with its straight mount orientation and superior performance. Welcome to the future of PCB connectors.