345-044-555-807

Heilind Number:EDA345-044-555-807
Manufacturer:EDAC
Manufacturer Number:345-044-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-807

Detailed Description

Enhance connectivity in your electronic projects with our 44-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a row spacing of .2 inches and a pitch of .1 inches, it offers efficient PCB-to-PCB connections. The copper alloy contacts guarantee optimal signal transfer, while the straight mount orientation simplifies installation. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for various environmental conditions. Explore limitless possibilities in your designs with this essential component.