345-044-555-808

Heilind Number:EDA345-044-555-808
Manufacturer:EDAC
Manufacturer Number:345-044-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-808

Detailed Description

Enhance your PCB connectivity with this dual-row Board to Board Card Edge Connector, featuring 44 positions for seamless integration. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is designed to meet your connectivity needs with precision and durability. Perfect for a wide range of applications, it's a valuable addition to any electronics project.