345-044-555-858

Heilind Number:EDA345-044-555-858
Manufacturer:EDAC
Manufacturer Number:345-044-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-858

Detailed Description

Elevate your connectivity with our Green Board To Board PCB Connector, designed for seamless integration in your electronic devices. With a compact pitch of .1 inches and two rows of 44 positions each, this connector ensures efficient data transfer between PCBs. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic assembly toolkit.