345-044-555-878

Heilind Number:EDA345-044-555-878
Manufacturer:EDAC
Manufacturer Number:345-044-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-878

Detailed Description

Upgrade your electronic connections with this high-performance green board-to-board PCB connector. Expertly crafted with UL 94V-0 thermoplastic polyester housing, it ensures durability and safety in all applications. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless connectivity with 44 positions for versatile use. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in challenging environments. Ideal for a wide range of electronic devices, this connector is a must-have for any connectivity project.