345-044-555-888

Heilind Number:EDA345-044-555-888
Manufacturer:EDAC
Manufacturer Number:345-044-555-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-555-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-555-888

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance component boasts 44 positions across 2 rows, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. The copper alloy contacts offer reliable conductivity, while the .1 inch pitch and .2 inch row spacing optimize signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient. Elevate your electronic projects with this essential component.