345-044-556-201

Heilind Number:EDA345-044-556-201
Manufacturer:EDAC
Manufacturer Number:345-044-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-201

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector, designed for seamless integration within electronic systems. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of 44 copper alloy contact positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for precise and efficient mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with ease.