345-044-556-202

Heilind Number:EDA345-044-556-202
Manufacturer:EDAC
Manufacturer Number:345-044-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-202

Detailed Description

Enhance connectivity with our Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With two rows and 44 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise PCB mating, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.