345-044-556-203

Heilind Number:EDA345-044-556-203
Manufacturer:EDAC
Manufacturer Number:345-044-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in striking Green. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 44 positions, it offers ample space for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Elevate your interconnection system with this essential component.