345-044-556-212

Heilind Number:EDA345-044-556-212
Manufacturer:EDAC
Manufacturer Number:345-044-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precisely engineered Copper Alloy contacts. With two rows and 44 positions, it offers ample space for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing ensure efficient data transfer, while its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.