345-044-556-258

Heilind Number:EDA345-044-556-258
Manufacturer:EDAC
Manufacturer Number:345-044-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 44 positions, allowing for efficient and reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating reliably in temperatures ranging from -40 to 105 °C, it is a dependable solution for your electronic connectivity needs. Upgrade your systems with this green-colored connector, a standout component in our extensive range of PCB connectors.