345-044-556-288

Heilind Number:EDA345-044-556-288
Manufacturer:EDAC
Manufacturer Number:345-044-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-288

Detailed Description

Enhance connectivity in your electronic projects with this high-quality green board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With two rows of 44 positions each, it offers ample room for secure connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a must-have component for your projects. Elevate your connectivity game with this essential connector.