345-044-556-502

Heilind Number:EDA345-044-556-502
Manufacturer:EDAC
Manufacturer Number:345-044-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-502

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With two rows and a total of 44 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Whether you're a tech enthusiast or a professional, this green-colored connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.