345-044-556-504

Heilind Number:EDA345-044-556-504
Manufacturer:EDAC
Manufacturer Number:345-044-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-504

Detailed Description

Enhance connectivity within your circuitry with this robust and efficient Board to Board PCB Connector. Boasting a vibrant Green color, this connector is designed for optimal performance, featuring UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and a total of 44 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Choose this straight-mount orientation connector for seamless integration into your PCB layouts. Elevate your connectivity solutions with this essential component.