345-044-556-507

Heilind Number:EDA345-044-556-507
Manufacturer:EDAC
Manufacturer Number:345-044-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-507

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With two rows of 44 positions each, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connection solutions with this essential component, perfect for various electronic projects.