345-044-556-508

Heilind Number:EDA345-044-556-508
Manufacturer:EDAC
Manufacturer Number:345-044-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-508

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable use in various environments. With two rows of 44 copper alloy contacts, it offers ample connectivity for your PCB projects. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies.