345-044-556-558

Heilind Number:EDA345-044-556-558
Manufacturer:EDAC
Manufacturer Number:345-044-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-556-558

Detailed Description

Enhance your circuit board connectivity with this high-performance, 44-position board-to-board PCB connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation and .1-inch pitch facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this green connector is a must-have for your projects.